Part Details for 351-10-110-00-010000 by Mill-Max Mfg Corp
Overview of 351-10-110-00-010000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-10-110-00-010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-10-110-00-010000-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.9335 | Buy Now |
DISTI #
575-3511011000010000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$10.3600 / $11.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tube | 0Tube |
|
$9.7800 | Buy Now |
DISTI #
000000000005679214
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.2800 / $16.2300 | Buy Now |
Part Details for 351-10-110-00-010000
351-10-110-00-010000 CAD Models
351-10-110-00-010000 Part Data Attributes
|
351-10-110-00-010000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
351-10-110-00-010000
Mill-Max Mfg Corp
IC Socket, SIP10, 10 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP10 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 10 |