Part Details for 351-10-111-00-003000 by Mill-Max Mfg Corp
Overview of 351-10-111-00-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-10-111-00-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-10-111-00-003000-ND
|
DigiKey | CONN HEADER VERT 11POS 2.54MM Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1254 | Buy Now |
DISTI #
575-3511011100003000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$11.6000 / $12.4900 | Order Now |
DISTI #
V36:1790_19827309
|
Arrow Electronics | Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Date Code: 1921 | Americas - 7 |
|
$8.7610 / $11.6162 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.6800 | Buy Now |
DISTI #
33371741
|
Verical | Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Min Qty: 7 Package Multiple: 7 Date Code: 1921 | Americas - 7 |
|
$11.6162 | Buy Now |
DISTI #
000000000001110248
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$3.8000 / $19.3800 | Buy Now |
Part Details for 351-10-111-00-003000
351-10-111-00-003000 CAD Models
351-10-111-00-003000 Part Data Attributes
|
351-10-111-00-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
351-10-111-00-003000
Mill-Max Mfg Corp
IC Socket, SIP11, 11 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP11 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 11 |