Part Details for 351-10-164-00-016101 by PRECI-DIP SSA
Overview of 351-10-164-00-016101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-10-164-00-016101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
351-10-164-00-016101-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 60 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8642 | Buy Now |
DISTI #
437-3511016400016101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$24.5300 / $27.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8000 / $33.2500 | Buy Now |
DISTI #
351-10-164-00-016101
|
Avnet Abacus | Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole Bulk (Alt: 351-10-164-00-016101) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 351-10-164-00-016101
351-10-164-00-016101 CAD Models
351-10-164-00-016101 Part Data Attributes
|
351-10-164-00-016101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
351-10-164-00-016101
PRECI-DIP SSA
Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 351-10-164-00-016101
This table gives cross-reference parts and alternative options found for 351-10-164-00-016101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 351-10-164-00-016101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351-80-164-00-016101 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | 351-10-164-00-016101 vs 351-80-164-00-016101 |
350-90-164-00-106 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 351-10-164-00-016101 vs 350-90-164-00-106 |
350-90-164-00-106000 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 351-10-164-00-016101 vs 350-90-164-00-106000 |
350-10-164-00-107 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 351-10-164-00-016101 vs 350-10-164-00-107 |
350-10-164-01-106 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 351-10-164-00-016101 vs 350-10-164-01-106 |
M20-9332922 | Board Connector, 64 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | 351-10-164-00-016101 vs M20-9332922 |
53-104-64A-MIL | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | 351-10-164-00-016101 vs 53-104-64A-MIL |
0039536648 | Board Connector, 64 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 351-10-164-00-016101 vs 0039536648 |
31910-1--6430-041000 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-10-164-00-016101 vs 31910-1--6430-041000 |
800-40-064-61-001100 | Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 351-10-164-00-016101 vs 800-40-064-61-001100 |