Part Details for 351-1020-000 by ITT Interconnect Solutions
Overview of 351-1020-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 351-1020-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1336
|
Newark | Connector |Itt Cannon 351-1020-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $14.4400 | Buy Now |
DISTI #
2266-351-1020-000-ND
|
DigiKey | 10 GRT 10-98G KPT Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$13.2800 / $14.3400 | Buy Now |
DISTI #
965-3511020000
|
Mouser Electronics | Circular MIL Spec Connector KPT 10-98 GROMMET RoHS: Compliant | 0 |
|
$8.9500 / $13.2800 | Order Now |
DISTI #
ITT351-1020-000
|
Heilind Electronics | 3511020000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connection MIL-DTL26482 RoHS: Compliant |
50 Partner Stock |
|
$5.5500 / $19.0500 | Buy Now |
DISTI #
61913946
|
Verical | Standard Circular Connection MIL-DTL26482 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$11.7500 / $12.6900 | Buy Now |
DISTI #
ITT351-1020-000
|
Interstate Connecting Components | 3511020000 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connection MIL-DTL26482 RoHS: Compliant |
50 Partner Stock |
|
$5.5500 / $19.0500 | Buy Now |