-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6.64mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9349
|
Newark | Terminal, pidg R 12-10 5/16, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm2, Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide), Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 35111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8691 |
|
$0.5200 / $0.9360 | Buy Now |
DISTI #
A1095-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
22743 In Stock |
|
$0.3873 / $0.7700 | Buy Now |
DISTI #
571-35111
|
Mouser Electronics | Terminals NYLON RNG 12-10 5/16 RoHS: Compliant | 8265 |
|
$0.4160 / $0.9000 | Buy Now |
|
Future Electronics | PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Container: Box | 4880Box |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
AMP35111
|
Heilind Electronics | TERMINAL,PIDG R 12-10 5/16 | Americas - 10554 in Stock |
|
$0.4625 / $0.5846 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 5/16 RoHS: Compliant |
23240 In Stock 10000 On Order 28500 Factory Stock |
|
$0.3604 / $0.6882 | Buy Now |
DISTI #
79360217
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 33.58mm Tin Loose RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 30000 |
|
$0.4426 / $0.5163 | Buy Now |
DISTI #
16319932
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 33.58mm Tin Loose RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 14490 |
|
$0.4000 / $0.5000 | Buy Now |
DISTI #
51523488
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 33.58mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1718 | Americas - 8750 |
|
$0.4715 / $0.9558 | Buy Now |
|
Bristol Electronics | 78 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35111
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35111
TE Connectivity
Ring Terminal, 6.64mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 35111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211624-000 | Ring Terminal, 6.64mm2 | TE Connectivity | 35111 vs 211624-000 |