Part Details for 35135-0310 by Molex
Overview of 35135-0310 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for 35135-0310
35135-0310 CAD Models
35135-0310 Part Data Attributes:
|
35135-0310
Molex
Buy Now
Datasheet
|
Compare Parts:
35135-0310
Molex
Rectangular Power Connector, 3 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 35135-0310
This table gives cross-reference parts and alternative options found for 35135-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35135-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEH156F18-3-CA | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | 35135-0310 vs CEH156F18-3-CA |
PLB3W3F93ST30 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 35135-0310 vs PLB3W3F93ST30 |
90833-0541 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 35135-0310 vs 90833-0541 |
35189-0361 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 35135-0310 vs 35189-0361 |
009090035111851 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 35135-0310 vs 009090035111851 |
PC-RED-T-SB | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 35135-0310 vs PC-RED-T-SB |
PLAH03F63ST20A1 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 35135-0310 vs PLAH03F63ST20A1 |
PLA03F3200A2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 35135-0310 vs PLA03F3200A2 |
PLAH03F300C2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 35135-0310 vs PLAH03F300C2 |
PC-BLK-T-LP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 35135-0310 vs PC-BLK-T-LP |