-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7981
|
Newark | Fuse Holder, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:5Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:-, Voltage Rating Vdc:- Rohs Compliant: Yes |Keystone 3517 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22110 |
|
$0.1590 / $0.3220 | Buy Now |
DISTI #
36-3517-ND
|
DigiKey | FUSE CLIP CARTRIDGE 15A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
63346 In Stock |
|
$0.1316 / $0.3200 | Buy Now |
DISTI #
534-3517
|
Mouser Electronics | Fuse Clips PC FUSE CLIP 5 MM RoHS: Compliant | 55238 |
|
$0.1420 / $0.3000 | Buy Now |
DISTI #
E02:0323_01983109
|
Arrow Electronics | Fuse Clip 15A Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 | Europe - 2968 |
|
$0.1401 / $0.2580 | Buy Now |
DISTI #
70181627
|
RS | Fuse Clip, 5 mm PC, without Orientation Leg, Brass, Tin Plate, 15Amps | Keystone Electronics 3517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 700 |
|
$0.2560 / $0.3200 | Buy Now |
|
Future Electronics | PCB Horizontal Brass Tin Plated 5 mm 15 A Clip Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 99560Bag |
|
$0.1530 / $0.1820 | Buy Now |
|
Bisco Industries | 395 |
|
Buy Now | ||
DISTI #
KEY3517
|
Heilind Electronics | FUSE CLIP | Americas - 1520 in Stock |
|
$0.1654 | Buy Now |
DISTI #
69235475
|
Verical | Fuse Clip 15A Through Hole Pin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2303 | Americas - 65000 |
|
$0.2056 / $0.2564 | Buy Now |
DISTI #
77788772
|
Verical | Fuse Clip 15A Through Hole Pin RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2339 | Americas - 2960 |
|
$0.1397 / $0.2241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy