-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4384
|
Newark | Res, 560R, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:560Ohm, Product Range:3520 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity 3520560RJT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
18R3566
|
Newark | Surface Mount Chip Resistor, Thick Film, 3520 Series, 560 Ohm, 1 W, 5%, 200 V, 2512 [6432 Metric] |Cgs Te Connectivity 3520560RJT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0670 | Buy Now |
DISTI #
26M7201
|
Newark | Surface Mount Chip Resistor, Thick Film, 3520 Series, 560 Ohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3520560RJT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0920 / $0.1090 | Buy Now |
DISTI #
A102533CT-ND
|
DigiKey | RES SMD 560 OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5931 In Stock |
|
$0.0489 / $0.4300 | Buy Now |
DISTI #
5-1622820-3
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 5-1622820-3) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-3520560RJT
|
Mouser Electronics | Thick Film Resistors - SMD 560Ohms 1W 200V RoHS: Compliant | 7474 |
|
$0.0480 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 560 Ohm 5% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.0483 / $0.0584 | Buy Now |
DISTI #
62997683
|
Verical | Res Thick Film 2512 560 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2205 | Americas - 4000 |
|
$0.0811 | Buy Now |
DISTI #
5-1622820-3
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 5-1622820-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 560 Ohm 5% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.0483 / $0.0584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3520560RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3520560RJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |