Part Details for 352082KJT by TE Connectivity
Overview of 352082KJT by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352082KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3578
|
Newark | 3520 82K 5% |Cgs Te Connectivity 352082KJT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
352082KJT-ND
|
DigiKey | RES SMD 82K OHM 5% 1W 2512 Min Qty: 24000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0579 | Buy Now |
DISTI #
9-1622820-3
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 9-1622820-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-352082KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3520 82K 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.0510 | Order Now |
|
Onlinecomponents.com | Res Thick Film 2512 82K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now |
DISTI #
9-1622820-3
|
Avnet Abacus | SMD Chip Resistor, 82 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 9-1622820-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 82K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now |
Part Details for 352082KJT
352082KJT CAD Models
352082KJT Part Data Attributes:
|
352082KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352082KJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 352082KJT
This table gives cross-reference parts and alternative options found for 352082KJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352082KJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100JZH823 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | 352082KJT vs MCR100JZH823 |
RPC251282K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 352082KJT vs RPC251282K5%R |
WCR2512823JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 82000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | 352082KJT vs WCR2512823JELT |
CR2512-JW-823E | RESISTOR, 1W, 5%, 200ppm, 82000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | 352082KJT vs CR2512-JW-823E |
BCR1823JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 82000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | 352082KJT vs BCR1823JE |
BCR1823JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 82000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | 352082KJT vs BCR1823JT |