Part Details for 352115KFT (ALTERNATE: 7-2176070-7) by TE Connectivity
Overview of 352115KFT (ALTERNATE: 7-2176070-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352115KFT (ALTERNATE: 7-2176070-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294428
|
RS | Resistor, Thick Film, Res 15 Kilohms, Pwr-Rtg 2 W, Tol 1%,SMT,2512,TCR 100 ppm/C, TR | TE Connectivity 352115KFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2700 | RFQ |