Part Details for 3522180KJT by TE Connectivity
Overview of 3522180KJT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3522180KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5100
|
Newark | Resistor, Thick Film, 180Kohm, 5%, 2512, Resistance:180Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522180KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1787 |
|
$0.0570 | Buy Now |
DISTI #
42AJ3426
|
Newark | 3522 180K 5% 3W |Cgs Te Connectivity 3522180KJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3000 / $0.3400 | Buy Now |
DISTI #
A121154CT-ND
|
DigiKey | RES SMD 180K OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5920 In Stock |
|
$0.2021 / $1.0400 | Buy Now |
DISTI #
279-3522180KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 180K 5% 3W RoHS: Compliant | 1354 |
|
$0.1980 / $0.6700 | Buy Now |
|
Onlinecomponents.com | 3522 180K 5% 3W RoHS: Compliant |
2000 Partner Stock |
|
$0.2118 / $0.2478 | Buy Now |
DISTI #
27171918
|
Verical | Res Thick Film 2512 180K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3400 | Buy Now |
DISTI #
30566358
|
Verical | Res Thick Film 2512 180K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 878 Package Multiple: 1 | Americas - 1787 |
|
$0.0833 / $0.0861 | Buy Now |
DISTI #
3522180KJT
|
TTI | Thick Film Resistors - SMD 3522 180K 5% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 34000 In Stock |
|
$0.2000 / $0.2130 | Buy Now |
DISTI #
6-2176230-5
|
Avnet Abacus | SMD Chip Resistor, 180 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 6-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403516821
|
Chip1Stop | 3522 180K 5% 3W RoHS: Compliant Container: Cut Tape | 3974 |
|
$0.1600 / $0.4770 | Buy Now |
Part Details for 3522180KJT
3522180KJT CAD Models
3522180KJT Part Data Attributes
|
3522180KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3522180KJT
TE Connectivity
RES SMD 180K OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |