-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 75K OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3467
|
Newark | 3522 75K 1% 3W |Cgs Te Connectivity 352275KFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 1850 |
|
$0.5740 | Buy Now |
DISTI #
84Y5222
|
Newark | Resistor, Thick Film, 75Kohm, 1%, 2512, Resistance:75Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352275KFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4820 | Buy Now |
DISTI #
A121302CT-ND
|
DigiKey | RES SMD 75K OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.3302 / $1.5200 | Buy Now |
DISTI #
279-352275KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 75K 1% 3W RoHS: Compliant | 0 |
|
$0.3280 / $0.7100 | Order Now |
|
Onlinecomponents.com | 3522 75K 1% 3W RoHS: Compliant |
1850 Partner Stock |
|
$0.3484 / $0.4319 | Buy Now |
DISTI #
TE Connectivity 352275KFT
|
PEI Genesis | Fixed Resistor, Thick Film, | 1850 |
|
Buy Now | |
|
Master Electronics | 3522 75K 1% 3W RoHS: Compliant |
1850 Partner Stock |
|
$0.3484 / $0.4319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352275KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352275KFT
TE Connectivity
RES SMD 75K OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |