-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 82 OHM 5% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3472
|
Newark | 3522 82R 5% 3W |Cgs Te Connectivity 352282RJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2910 / $0.3310 | Buy Now |
DISTI #
84Y5233
|
Newark | Resistor, Thick Film, 82Ohm, 5%, 2512, Resistance:82Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352282RJT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2790 | Buy Now |
DISTI #
A121312CT-ND
|
DigiKey | RES SMD 82 OHM 5% 3W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2641 In Stock |
|
$0.2021 / $0.9300 | Buy Now |
DISTI #
279-352282RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 82R 5% 3W RoHS: Compliant | 781 |
|
$0.1980 / $0.6700 | Buy Now |
|
Onlinecomponents.com | SMD Power Resistors RoHS: Compliant |
2000 Partner Stock |
|
$0.2118 / $0.2478 | Buy Now |
DISTI #
50821996
|
Verical | Res Thick Film 2512 82 Ohm 5% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3400 | Buy Now |
DISTI #
TE Connectivity 352282RJT
|
PEI Genesis | Fixed Resistor, Thick Film, | 2000 |
|
Buy Now | |
|
Master Electronics | SMD Power Resistors RoHS: Compliant |
2000 Partner Stock |
|
$0.2118 / $0.2478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352282RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352282RJT
TE Connectivity
RES SMD 82 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |