Part Details for 3522F-LAB-KIT by TE Connectivity
Overview of 3522F-LAB-KIT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3522F-LAB-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8068
|
Newark | Resistor Assortment Kit, 2512, 0R-1M, Kit Contents:100-Pcs Of Each 128 Values 2512Size, 1%, 1 Ohm-1M Ohm Plus 0 Ohm Thick Film Resistors, Power Rating:3W, Range Of Resistor Values:0 Ohm To 1Mohm, Resistance Tolerance:± 1% Rohs Compliant: Yes |Cgs Te Connectivity 3522F-LAB-KIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 6 |
|
$271.8000 | Buy Now |
DISTI #
1712-3522F-LAB-KIT-ND
|
DigiKey | 3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$679.5010 / $753.5000 | Buy Now |
DISTI #
51AH8068
|
Avnet Americas | - Bulk (Alt: 51AH8068) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 6 Partner Stock |
|
$704.0700 / $736.4900 | Buy Now |
DISTI #
2176439-7
|
Avnet Americas | - Bulk (Alt: 2176439-7) Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$653.4603 / $786.3674 | Buy Now |
DISTI #
279-3522F-LAB-KIT
|
Mouser Electronics | TE Connectivity 3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT | 0 |
|
$679.5000 | Order Now |
|
Onlinecomponents.com | 3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT |
1 Partner Stock |
|
$751.1200 / $795.5000 | Buy Now |
DISTI #
62291574
|
Verical | Surface Mount Low Ohmic Resistor Kit Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$345.1164 / $380.1399 | Buy Now |
DISTI #
73551876
|
Verical | Surface Mount Low Ohmic Resistor Kit Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$763.1100 | Buy Now |
DISTI #
51AH8068
|
Avnet Americas | - Bulk (Alt: 51AH8068) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 6 Partner Stock |
|
$704.0700 / $736.4900 | Buy Now |
DISTI #
2176439-7
|
Avnet Americas | - Bulk (Alt: 2176439-7) Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$653.4603 / $786.3674 | Buy Now |