-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZP,LATCH 10MM LIFSH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2117
|
Newark | Zp, latch 10Mm Lifsh Rohs Compliant: Yes |Amp Te Connectivity 352706-1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
76AC6651
|
Newark | Zp, latch 10Mm Lifsh |Amp Te Connectivity 352706-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.3540 | Buy Now |
DISTI #
352706-1
|
Avnet Americas | Connector Accessories Latch - Bulk (Alt: 352706-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-352706-1
|
Mouser Electronics | Hard Metric Connectors ZP,LATCH 10MM LIFSH RoHS: Compliant | 317 |
|
$0.1670 / $0.3400 | Buy Now |
DISTI #
72135945
|
RS | Connector, Zp, Latch 10MM, Lifsh | TE Connectivity 352706-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Onlinecomponents.com | ZP,LATCH 10MM LIFSH RoHS: Compliant |
25895 Partner Stock |
|
$0.1894 / $0.2221 | Buy Now |
DISTI #
22536631
|
Verical | Connector Accessories Latch Straight Bag RoHS: Compliant Min Qty: 335 Package Multiple: 1 | Americas - 20895 |
|
$0.1580 / $0.1870 | Buy Now |
DISTI #
30718647
|
Verical | Connector Accessories Latch Straight Bag RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1736 | Americas - 20000 |
|
$0.0603 | Buy Now |
DISTI #
83644662
|
Verical | Connector Accessories Latch Straight Bag RoHS: Compliant Min Qty: 335 Package Multiple: 1 | Americas - 5000 |
|
$0.1580 / $0.1870 | Buy Now |
|
Bristol Electronics | 1827 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352706-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352706-1
TE Connectivity
ZP,LATCH 10MM LIFSH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |