-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8771
|
Newark | 2.0 Sherlock W/B Wafer Assy St 13P |Molex 35362-1350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1888 |
|
$0.4240 / $0.5830 | Buy Now |
DISTI #
538-35362-1350
|
Mouser Electronics | Headers & Wire Housings 13 Ckt Vert. Hdr. Sherlock W-T-B RoHS: Compliant | 3141 |
|
$0.3960 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Sherlock™ Bag RoHS: Compliant |
1888 Partner Stock |
|
$0.3580 / $0.4284 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Sherlock™ Bag RoHS: Compliant |
1888 Partner Stock |
|
$0.3580 / $0.4284 | Buy Now |
DISTI #
10187117
|
TestEquity LLC | Molex 35362-1350 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 13 Circuits, with Kinked PC Tails, Natural | 1888 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35362-1350
Molex
Buy Now
Datasheet
|
Compare Parts:
35362-1350
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHERLOCK, POLARIZED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.114 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35362-1350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35362-1350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53048-1310 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 35362-1350 vs 53048-1310 |
22-05-3131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 35362-1350 vs 22-05-3131 |
TSW-213-15-S-S-LL | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 35362-1350 vs TSW-213-15-S-S-LL |