-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9049
|
Newark | Wafer 353630510 Rohs Compliant: Yes |Molex 35363-0560 (Alternate Part Number: 822348260454 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 32082 |
|
$0.2700 | Buy Now |
DISTI #
538-35363-0560
|
Mouser Electronics | Headers & Wire Housings 5 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant | 0 |
|
$0.2230 / $0.4400 | Order Now |
DISTI #
71458210
|
RS | WAFER 353630510 | Molex Incorporated 35363-0560 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$0.3230 / $0.4490 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Sherlock™ Bag RoHS: Compliant |
71273 Partner Stock |
|
$0.1897 / $0.2152 | Buy Now |
DISTI #
16853802
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 294 Package Multiple: 1 | Americas - 56273 |
|
$0.1880 / $0.2130 | Buy Now |
DISTI #
77314127
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 35991 |
|
$0.1986 / $0.2350 | Buy Now |
DISTI #
76881757
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 15000 |
|
$0.0847 / $0.1178 | Buy Now |
DISTI #
66462089
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 294 Package Multiple: 1 | Americas - 15000 |
|
$0.1880 / $0.2130 | Buy Now |
DISTI #
61340110
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 807 Package Multiple: 1 | Americas - 1515 |
|
$0.0906 / $0.0937 | Buy Now |
DISTI #
77786941
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole Sherlock Bag RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 449 |
|
$0.3283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35363-0560
Molex
Buy Now
Datasheet
|
Compare Parts:
35363-0560
Molex
5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 35363 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |