Part Details for 353717-2 by TE Connectivity
Overview of 353717-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 353717-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8958
|
Newark | Contact, Socket, Crimp, 14Awg, Product Range:Dynamic D-3000 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, For Use With:-, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 353717-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$0.2590 / $0.4780 | Buy Now |
DISTI #
76AC6668
|
Newark | Dynamic D-3 Rec Cont. 3L Au 0.38 L/P |Amp Te Connectivity 353717-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
A29283-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
57266 In Stock |
|
$0.2226 / $0.4600 | Buy Now |
DISTI #
353717-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 353717-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2244 / $0.2458 | Buy Now |
DISTI #
85X8958
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 85X8958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 184 Partner Stock |
|
$0.2840 / $0.4780 | Buy Now |
DISTI #
571-353717-2
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG 15 AU RoHS: Compliant | 64939 |
|
$0.2150 / $0.4600 | Buy Now |
DISTI #
70285745
|
RS | Dynamic 3000 PCB Conn Contact, Female, Crimp, Gold Plating 16 - 14 AWG | TE Connectivity 353717-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2100 | Buy Now |
DISTI #
AMP353717-2
|
Heilind Electronics | DYNAMIC D-3 REC L/P 3L 16-14 | Americas - 0 in Stock |
|
$0.2432 / $0.2699 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT. 3L AU 0.38 L/P RoHS: Compliant |
12620 In Stock |
|
$0.2049 / $0.3442 | Buy Now |
Part Details for 353717-2
353717-2 CAD Models
353717-2 Part Data Attributes
|
353717-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353717-2
TE Connectivity
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION PLATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |