-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT REC HSG 9P CRIMP TYPE WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7529
|
Newark | Wtb Housing, Rcpt, 9Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Amp Te Connectivity 353908-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$0.3110 | Buy Now |
DISTI #
96Y1537
|
Newark | Ct Rec Hsg 9P Crimp Type White |Amp Te Connectivity 353908-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6370 |
|
$0.3100 | Buy Now |
DISTI #
A98660-ND
|
DigiKey | CONN RCPT HSG 9POS 1.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30104 In Stock |
|
$0.2753 / $0.4800 | Buy Now |
DISTI #
353908-9
|
Avnet Americas | Conn Housing RCP 9 POS 1.5mm Crimp ST Box - Bulk (Alt: 353908-9) RoHS: Compliant Min Qty: 46000 Package Multiple: 46000 Container: Bulk | 0 |
|
$0.2457 | Buy Now |
DISTI #
571-353908-9
|
Mouser Electronics | Headers & Wire Housings RCPT 9 POS WHT MINI CRIMP 1.5mm RoHS: Compliant | 0 |
|
$0.2600 | Order Now |
DISTI #
73775729
|
RS | CT REC HSG 9P CRIMP TYPE WHITE, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 353908-9 Min Qty: 46000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.3340 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46000 Package Multiple: 46000 Container: Bag | 0Bag |
|
$0.2190 | Buy Now |
DISTI #
AMP353908-9
|
Heilind Electronics | CT REC HSG 9P CRIMP TYPE WHITE | Americas - 0 in Stock |
|
$0.2727 | Buy Now |
|
Onlinecomponents.com | CT REC HSG 9P CRIMP TYPE WHITE RoHS: Compliant |
6370 Partner Stock |
|
$0.2402 / $0.3593 | Buy Now |
DISTI #
65673836
|
Verical | Conn Housing RCP 9 POS 1.5mm Crimp ST Cable Mount White Box Min Qty: 236 Package Multiple: 1 | Americas - 6345 |
|
$0.2500 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
353908-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
353908-9
TE Connectivity
CT REC HSG 9P CRIMP TYPE WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 353907-1; 353918-1 | |
Body Breadth | 0.141 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.028 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |