Part Details for 354057-E by TE Connectivity
Overview of 354057-E by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354057-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5393
|
Newark | Smc Female Connector Rohs Compliant: Yes |Te Connectivity 354057-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 267 |
|
$2.0500 | Buy Now |
DISTI #
62AK8220
|
Newark | Conn, Rcpt, 32Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Erni Te Connectivity 354057-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 280 |
|
$2.6600 / $3.0400 | Buy Now |
DISTI #
2684-354057-ECT-ND
|
DigiKey | 32-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
736 In Stock |
|
$2.4195 / $4.4800 | Buy Now |
DISTI #
354057-E
|
Avnet Americas | Conn Stacking Receptacle 32 POS 6.25mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 354057-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
$2.0539 / $2.4717 | Buy Now |
DISTI #
305-354057
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32-PIN, VERTICAL, SMT RoHS: Compliant | 305 |
|
$2.7000 / $4.3100 | Buy Now |
|
Future Electronics | SMCB 32 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Reel | 280Reel |
|
$1.7200 / $1.8100 | Buy Now |
DISTI #
ERN354057
|
Heilind Electronics | SMC FEMALE CONNECTOR 32-PIN VERTICAL SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMCB 32 F AB VV 7-13 CL * H007 137 E002 RoHS: Compliant |
110 In Stock |
|
$2.4600 / $4.4100 | Buy Now |
DISTI #
354057-E
|
TTI | Board to Board & Mezzanine Connectors 32-PIN, VERTICAL, SMT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$2.7000 / $4.2500 | Buy Now |
DISTI #
ERN354057
|
Interstate Connecting Components | SMC FEMALE CONNECTOR 32-PIN VERTICAL SMT | 0 |
|
Buy Now |
Part Details for 354057-E
354057-E CAD Models
354057-E Part Data Attributes:
|
354057-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354057-E
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.276 inch | |
Body Depth | 0.246 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |