There are no models available for this part yet.
Overview of 35412000029 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35412000029 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67K1772
|
Newark | Fuse 440V Fa 6.3X32Mm 2A/ Bulk Rohs Compliant: Yes |Littelfuse 35412000029 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $1.3400 | Buy Now | |
DISTI #
1294-35412000029-CHP
|
DigiKey | FUSE CERAMIC 2A 440VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk, Bulk |
244 In Stock |
|
$0.8594 / $1.9700 | Buy Now | |
DISTI #
576-35412000029
|
Mouser Electronics | Cartridge Fuses FUSE 440V FA 2A 6.3X32MM RoHS: Compliant | 69 |
|
$0.8590 / $1.8800 | Buy Now | |
DISTI #
E02:0323_00179991
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 440V Holder Cartridge 6.3 X 32mm Ceramic UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2428 | Europe - 200 |
|
$0.8567 / $1.6308 | Buy Now | |
DISTI #
V79:2366_23782636
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 440V Holder Cartridge 6.3 X 32mm Ceramic UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 65 |
|
$0.6549 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8930 | Buy Now | ||
DISTI #
83353387
|
Verical | Fuse Cartridge Fast Acting 2A 440V Holder Cartridge 6.3 X 32mm Ceramic UL RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2428 | Americas - 196 |
|
$0.8542 / $1.6260 | Buy Now | |
DISTI #
77893690
|
Verical | Fuse Cartridge Fast Acting 2A 440V Holder Cartridge 6.3 X 32mm Ceramic UL RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 69 |
|
$1.3440 / $1.5680 | Buy Now | |
DISTI #
34759337
|
Verical | Fuse Cartridge Fast Acting 2A 440V Holder Cartridge 6.3 X 32mm Ceramic UL RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1806 | Americas - 65 |
|
$0.6549 | Buy Now | |
DISTI #
35412000029
|
TTI | Cartridge Fuses FUSE 440V FA 2A 6.3X32MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.2400 | Buy Now |
CAD Models for 35412000029 by Littelfuse Inc
Part Data Attributes for 35412000029 by Littelfuse Inc
35412000029
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
35412000029Littelfuse IncVS
-