Part Details for 35413 by Master Appliance Corp
Overview of 35413 by Master Appliance Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K8803
|
Newark | Carton Closing Glue Sticks- 12" Length, 12 Pack |Master Appliance 35413 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $12.2800 | Buy Now |
DISTI #
MA35413-ND
|
DigiKey | CARTON CLOSING GLUE STICKS- 12" Min Qty: 12 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.3767 | Buy Now |
|
Onlinecomponents.com | Carton Closing Glue Sticks- 12 Length, 12 Pack |
3 In Stock |
|
$5.7600 / $6.8200 | Buy Now |
|
Master Electronics | Carton Closing Glue Sticks- 12 Length, 12 Pack |
3 In Stock |
|
$5.7600 / $6.8200 | Buy Now |