Part Details for 3542-9 by Pomona Electronics
Overview of 3542-9 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3542-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7080
|
Newark | Pin Tip Jack, 1500V, 5A, White, Connector Type:Tip Jack, For Use With:2Mm Standard Tip Plug, Breakdown Voltage:1.5Kv, Current Rating:5A, Wire Size Awg Max:-, Insulator Colour:White, Product Range:Model 3542 Series, Colour:White Rohs Compliant: Yes |Pomona 3542-9 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$48.9900 | Buy Now |
DISTI #
501-1937-ND
|
DigiKey | CONN TIP JACK THRD WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1636 / $4.2900 | Buy Now |
DISTI #
V99:2348_06888454
|
Arrow Electronics | Conn Tip Jack F 1 POS ST Panel Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1610 | Americas - 1 |
|
$8.5040 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Tip Jack F 1 POS ST Panel Mount 1 Port |
15 In Stock |
|
$4.3100 / $4.9000 | Buy Now |
|
Quest Components | JACK,PIN TIP,GOLD,PANEL MOUNT,10/PKG,WHITE | 13 |
|
$4.6841 / $9.3681 | Buy Now |
DISTI #
POM-3542-9
|
TME | Socket, 2mm banana, 5A, 1.5kV, 22.35mm, white, on panel, insulated Min Qty: 1 | 0 |
|
$50.5600 / $53.9300 | RFQ |
|
Master Electronics | Conn Tip Jack F 1 POS ST Panel Mount 1 Port |
15 In Stock |
|
$4.3100 / $4.9000 | Buy Now |
DISTI #
35422.1
|
TestEquity LLC | Pomona 3542-9 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, White, 3542 Series | 0 |
|
$48.9900 | Buy Now |
Part Details for 3542-9
3542-9 CAD Models
3542-9 Part Data Attributes:
|
3542-9
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3542-9
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | FEMALE, PANEL, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE |