Part Details for 3543S-1-103 by Bourns Inc
Overview of 3543S-1-103 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3543S-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 10K Ohm 5% 1W 3(Elec)/3(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Resistor, Wirewound, 10K Ohm, 5±% | 1 |
|
$32.5000 | Buy Now |
Part Details for 3543S-1-103
3543S-1-103 CAD Models
3543S-1-103 Part Data Attributes
|
3543S-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3543S-1-103
Bourns Inc
Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, 3 Turn(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Bushing | |
Ganging Number | 1 | |
Manufacturer Series | 3543 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 19.05 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1080 deg | |
Series | 3543 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |
Alternate Parts for 3543S-1-103
This table gives cross-reference parts and alternative options found for 3543S-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3543S-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3547S-1AD-103B | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1AD-103B |
3547S-1AB-103A | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1AB-103A |
3547S-1AC-103A | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1AC-103A |
3547S-1BE-103B | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1BE-103B |
3547S-1BB-103A | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1BB-103A |
3547S-1AB-103B | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1AB-103B |
3547S-1BE-103A | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1BE-103A |
3547S-1BB-103B | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1BB-103B |
3547S-1BC-103B | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1BC-103B |
3547S-1AC-103B | Potentiometer, Wire Wound, 1W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 3 Turn(s), ROHS COMPLIANT | Bourns Inc | 3543S-1-103 vs 3547S-1AC-103B |