Part Details for 3546 by Adafruit Industries
Overview of 3546 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8190
|
Newark | 2.1Mm Dc Barrel Jack To 1St Generation Magsafe Adapter |Adafruit 3546 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
DISTI #
1528-2354-ND
|
DigiKey | ADAPT 1ST-GEN TO 2.1MM JACK BLK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$7.5000 | Buy Now |
DISTI #
485-3546
|
Mouser Electronics | Adafruit Accessories 2.1mm DC Barrel Jack to 1st Generation MagSafe Adapter RoHS: Not Compliant | 2 |
|
$7.5000 | Buy Now |
DISTI #
72491735
|
RS | 2.1mm DC Barrel Jack to 1st Generation MagSafe Adapter | Adafruit Industries 3546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ |
Part Details for 3546
3546 CAD Models
3546 Part Data Attributes
|
3546
Adafruit Industries
Buy Now
|
Compare Parts:
3546
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |