Part Details for 354660-E by TE Connectivity
Overview of 354660-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354660-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354660-E-ND
|
DigiKey | DIN E 48POS F SLDR 4.5MM CL2 Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8227 / $12.9400 | Buy Now |
DISTI #
354660-E
|
Avnet Americas | Conn DIN 41612 Receptacle 48 POS 5.08mm Solder ST Through Hole - Bulk (Alt: 354660-E) Min Qty: 42 Package Multiple: 42 Container: Bulk | 42 Factory Stock |
|
$6.8717 / $8.2694 | Buy Now |
DISTI #
305-354660
|
Mouser Electronics | DIN 41612 Connectors STVE 48 F ACE GGG 7-02 1206 4,5 * 247 E RoHS: Compliant | 240 |
|
$7.2800 / $11.0600 | Buy Now |
DISTI #
V36:1790_07724753
|
Arrow Electronics | Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2238 | Americas - 2562 |
|
$5.5600 / $6.5390 | Buy Now |
DISTI #
V79:2366_23553923
|
Arrow Electronics | Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 1 |
|
$2.4770 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 42 Package Multiple: 42 Container: Box | 0Box |
|
$6.8600 | Buy Now |
DISTI #
ERN354660
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE E 48-PIN VERTICAL SOLDER | Americas - 0 in Stock |
|
$7.5369 / $10.2167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $10.6800 | Buy Now |
DISTI #
77696999
|
Verical | Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 2562 |
|
$6.5390 | Buy Now |
DISTI #
73591420
|
Verical | Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 42 |
|
$8.6918 | Buy Now |
Part Details for 354660-E
354660-E CAD Models
354660-E Part Data Attributes
|
354660-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354660-E
TE Connectivity
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Board Mounting Option | HOLE 2.8 | |
Body Breadth | 0.618 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 2200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |