Part Details for 354702-E by TE Connectivity
Overview of 354702-E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354702-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-354702-ECT-ND
|
DigiKey | M12 VERT F A CODE SMT 5 POS Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
302 In Stock |
|
$12.5917 / $19.3000 | Buy Now |
DISTI #
354702-E
|
Avnet Americas | Conn Circular Insert M12 SKT 5 POS Solder T/R (Alt: 354702-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days | 100 |
|
$9.5914 / $10.7835 | Buy Now |
DISTI #
305-354702
|
Mouser Electronics | Circular Metric Connectors 5-PIN, A-CODING, SMT RoHS: Compliant | 88 |
|
$10.5800 / $19.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.7100 | Buy Now |
DISTI #
ERN354702
|
Heilind Electronics | M12 VERTICAL FEMALE 5-PIN A-CODING SMT | Americas - 0 in Stock |
|
$14.0000 / $15.1667 | Buy Now |
|
Onlinecomponents.com | M12 F 5 A H S * 301 17,0 094 * * * V 000 RoHS: Compliant | 0 |
|
$6.8500 / $14.3400 | Buy Now |
DISTI #
354702-E
|
TTI | Circular Metric Connectors 5-PIN, A-CODING, SMT Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.0300 / $11.4800 | Buy Now |
DISTI #
354702-E
|
Avnet Americas | Conn Circular Insert M12 SKT 5 POS Solder T/R (Alt: 354702-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 4 Days | 100 |
|
$9.5914 / $10.7835 | Buy Now |
DISTI #
ERN354702
|
Interstate Connecting Components | M12 VERTICAL FEMALE 5-PIN A-CODING SMT | 0 |
|
$14.0000 / $15.1667 | Buy Now |
DISTI #
354702-E
|
Avnet Abacus | Conn Circular Insert M12 SKT 5 POS Solder T/R (Alt: 354702-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 44 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for 354702-E
354702-E CAD Models
354702-E Part Data Attributes:
|
354702-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
354702-E
TE Connectivity
Circular Connector, 5 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |