Part Details for 354968-1 by TE Connectivity
Overview of 354968-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 354968-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9393
|
Newark | Other Tools Spring, Extension |Amp Te Connectivity 354968-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$16.7100 / $18.3100 | Buy Now |
DISTI #
81Y7782
|
Newark | Spring, Extension |Amp Te Connectivity 354968-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $15.5600 | Buy Now |
DISTI #
354968-1
|
Avnet Americas | AMP354968-1 - Bulk (Alt: 354968-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 21 Factory Stock |
|
$8.4960 / $10.2240 | Buy Now |
DISTI #
571-354968-1
|
Mouser Electronics | Other Tools SPRING, EXTENSION | 6 |
|
$10.2300 / $15.7200 | Buy Now |
DISTI #
71356234
|
RS | SPRING, EXTENSION | TE Connectivity 354968-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6000 / $12.2200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$8.7900 | Buy Now |
DISTI #
AMP354968-1
|
Heilind Electronics | SPRING, EXTENSION | Americas - 0 in Stock |
|
$9.7200 / $10.8000 | Buy Now |
|
Onlinecomponents.com | Extension Spring. RoHS: Compliant |
19 In Stock 21 Factory Stock |
|
$10.2700 / $19.3500 | Buy Now |
DISTI #
73590813
|
Verical | Extension Spring Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$10.7463 | Buy Now |
DISTI #
66044079
|
Verical | Extension Spring Min Qty: 5 Package Multiple: 5 Date Code: 1837 | Americas - 15 |
|
$24.9356 | Buy Now |