Part Details for 3549H-2AA-102/102A by Bourns Inc
Overview of 3549H-2AA-102/102A by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3549H-2AA-102/102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2943
|
Newark | Precision Pot-7/8 22Mm Diameter 10T Ww |Bourns 3549H-2AA-102/102A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2000 / $53.2600 | Buy Now |
DISTI #
3549H-2AA-102/102A-ND
|
DigiKey | POT 1K OHM 2W HYBRITRON LINEAR Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.0488 | Buy Now |
DISTI #
3549H-2AA-102/102A
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3549H-2AA-102/102A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Tray | 0 |
|
$47.8950 / $54.4087 | Buy Now |
DISTI #
652-3549H2AA102/102A
|
Mouser Electronics | Precision Potentiometers PRECISION POT 1K/1K 7/8" 22MM DIA 10T | 0 |
|
$57.7000 | Order Now |
DISTI #
73773564
|
RS | PRECISION POT-7/8 22MM DIA 10T HYBRITRONTRAYTray Packaging | Bourns 3549H-2AA-102/102A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3500 / $78.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.9400 / $95.7900 | Buy Now |
DISTI #
3549H-2AA-102/102A
|
Avnet Americas | Rotary Potentiometer, Hybritron, 1 kOhm, 10Turn, Linear, 2 W, ± 10% - Trays (Alt: 3549H-2AA-102/102A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Tray | 0 |
|
$47.8950 / $54.4087 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.9400 / $95.7900 | Buy Now |
Part Details for 3549H-2AA-102/102A
3549H-2AA-102/102A CAD Models
3549H-2AA-102/102A Part Data Attributes:
|
3549H-2AA-102/102A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549H-2AA-102/102A
Bourns Inc
Potentiometer, Hybrid, 2W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 40.259 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% |