Part Details for 3549S-2AB-101/101A by Bourns Inc
Overview of 3549S-2AB-101/101A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3549S-2AB-101/101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8021
|
Newark | Precision Pot-7/8" 22Mm Dia 10T Ww /Tray Packaging |Bourns 3549S-2AB-101/101A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4500 / $33.1300 | Buy Now |
DISTI #
3549S-2AB-101/101A-ND
|
DigiKey | POT 100 OHM 2W WIREWOUND LINEAR Min Qty: 50 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.5830 | Buy Now |
DISTI #
3549S-2AB-101/101A
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-2AB-101/101A) Min Qty: 50 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$30.0087 / $34.0899 | Buy Now |
DISTI #
652-3549S2AB101/101A
|
Mouser Electronics | Precision Potentiometers PREC POT 100uH/100uH 7/8" 22MM DIA 10T W RoHS: Compliant | 48 |
|
$36.3700 / $54.5500 | Buy Now |
DISTI #
73195734
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3549S-2AB-101/101A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7000 / $47.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4100 / $60.0200 | Buy Now |
DISTI #
3549S-2AB-101/101A
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3549S-2AB-101/101A) Min Qty: 50 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$30.0087 / $34.0899 | Buy Now |
DISTI #
3549S-2AB-101/101A
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, � 3% (Alt: 3549S-2AB-101/101A) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.4100 / $60.0200 | Buy Now |
Part Details for 3549S-2AB-101/101A
3549S-2AB-101/101A CAD Models
3549S-2AB-101/101A Part Data Attributes:
|
3549S-2AB-101/101A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3549S-2AB-101/101A
Bourns Inc
Potentiometer, Wire Wound, 2W, 100ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 2 | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.479 mm | |
Package Length | 40.259 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG | |
Tolerance | 3% |