Part Details for 355-90-109-00-160 by Mill-Max Mfg Corp
Overview of 355-90-109-00-160 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 355-90-109-00-160
355-90-109-00-160 CAD Models
355-90-109-00-160 Part Data Attributes
|
355-90-109-00-160
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
355-90-109-00-160
Mill-Max Mfg Corp
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (200) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 355-90-109-00-160
This table gives cross-reference parts and alternative options found for 355-90-109-00-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 355-90-109-00-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL10539G | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 355-90-109-00-160 vs SL10539G |
TSW-109-08-S-S-LL | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 355-90-109-00-160 vs TSW-109-08-S-S-LL |
644613-9 | CONNECTOR, 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 355-90-109-00-160 vs 644613-9 |
HF56100-F8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 355-90-109-00-160 vs HF56100-F8 |
68000-409-255030LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 355-90-109-00-160 vs 68000-409-255030LF |
65545-509 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 355-90-109-00-160 vs 65545-509 |
HB1209C-KT1W | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 355-90-109-00-160 vs HB1209C-KT1W |
90638-609 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 355-90-109-00-160 vs 90638-609 |
HB1209F-KP8W | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 355-90-109-00-160 vs HB1209F-KP8W |
68024-909HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 355-90-109-00-160 vs 68024-909HLF |