-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 5W, 33ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4122
|
Newark | Res, 33R, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 355033RJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 452 |
|
$0.8010 / $1.3600 | Buy Now |
DISTI #
96AC9383
|
Newark | Res, 33R, 5%, 5W, 4320, Thick Film, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355033RJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.5900 | Buy Now |
DISTI #
A143818CT-ND
|
DigiKey | RES 3550 33R 5% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1539 In Stock |
|
$0.4795 / $2.2100 | Buy Now |
DISTI #
8-2176404-9
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176404-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
DISTI #
279-355033RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 33R 5% RoHS: Compliant | 2178 |
|
$0.4750 / $1.4500 | Buy Now |
|
Onlinecomponents.com | 3550 33R 5% | 0 |
|
$0.4767 / $0.5733 | Buy Now |
DISTI #
8-2176404-9
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176404-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
|
Master Electronics | 3550 33R 5% | 0 |
|
$0.4767 / $0.5733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
355033RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355033RJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 33ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |