Part Details for 355068KJT by TE Connectivity
Overview of 355068KJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 355068KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4195
|
Newark | Res, 68K, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 355068KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 989 |
|
$0.8300 | Buy Now |
DISTI #
97AC5557
|
Newark | Res, 68K, 5%, 5W, 4320, Thick Film, Resistance:68Kohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355068KJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.5900 | Buy Now |
DISTI #
A143858CT-ND
|
DigiKey | RES 3550 68K 5% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.4770 / $2.2000 | Buy Now |
DISTI #
3-2176405-0
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 3-2176405-0) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.4685 / $0.5290 | Buy Now |
DISTI #
279-355068KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 68K 5% RoHS: Compliant | 0 |
|
$0.4750 / $0.4960 | Order Now |
|
Onlinecomponents.com | 3550 68K 5% RoHS: Compliant |
97 Partner Stock |
|
$0.4767 / $0.6306 | Buy Now |
DISTI #
3-2176405-0
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 3-2176405-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 68K 5% RoHS: Compliant |
97 Partner Stock |
|
$0.4767 / $0.6306 | Buy Now |
Part Details for 355068KJT
355068KJT CAD Models
355068KJT Part Data Attributes
|
355068KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355068KJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |