Part Details for 3556 by Keystone Electronics Corp
Overview of 3556 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2710
|
Newark | Fuse Holder/Bulk |Keystone 3556 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.5540 | Buy Now |
DISTI #
36-3556-ND
|
DigiKey | FUSE HOLDER RADIAL 250V 5A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
263 In Stock |
|
$0.4017 / $0.8000 | Buy Now |
DISTI #
534-3556
|
Mouser Electronics | Fuse Holder FUSE HOLDER PCB 2PIN RoHS: Compliant | 343 |
|
$0.4010 / $0.8000 | Buy Now |
DISTI #
71135231
|
RS | Fuse Holder, TR5/BK-EFF, Sturdi-Mount | Keystone Electronics 3556 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3900 / $0.4760 | RFQ |
|
Future Electronics | 9.5 mm Diameter Subminiature Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7550 / $0.7900 | Buy Now |
|
Bisco Industries | 200 |
|
Buy Now | ||
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
000000000002285059
|
Sager | Fuse Holder FUSE HOLDER PCB 2PIN Min Qty: 500 | 0 |
|
$0.3977 / $0.7648 | Buy Now |
Part Details for 3556
3556 CAD Models
3556 Part Data Attributes
|
3556
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3556
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |