Part Details for 35561-2-4013 by ebm-papst
Overview of 35561-2-4013 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35561-2-4013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1838
|
Newark | Inlet Ring 355Mm (Short) |Ebm-Papst 35561-2-4013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5500 / $53.2000 | Buy Now |
DISTI #
381-2924-ND
|
DigiKey | INLET RING 355MM (SHORT) Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2858 / $48.6600 | Buy Now |
DISTI #
35561-2-4013
|
Avnet Americas | Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel - Bulk (Alt: 35561-2-4013) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3680 / $42.8462 | Buy Now |
DISTI #
5912-35561-2-4013
|
Mouser Electronics | Fan Accessories Inlet Ring for 3D AC/EC Impeller, 355mm, No Pressure Tap, 138 k-Value RoHS: Compliant | 0 |
|
$36.8400 / $48.5200 | Order Now |
|
Onlinecomponents.com | Fan Inlet Ring For 355mm Dia. - Short. RoHS: Compliant |
15 On Order |
|
$29.0900 / $49.0300 | Buy Now |
DISTI #
000000000001182671
|
Sager | Fan Accessories Inlet Ring for 3D AC/EC Impeller, 355mm, No Pressure Tap, 138 k-Value Min Qty: 1 | 0 |
|
$28.7500 / $42.2000 | Buy Now |
|
Master Electronics | Fan Inlet Ring For 355mm Dia. - Short. RoHS: Compliant |
15 On Order |
|
$29.0900 / $49.0300 | Buy Now |
|
Neutron USA | Fan Accessories INLET RING | 0 |
|
$134.7900 | Buy Now |
Part Details for 35561-2-4013
35561-2-4013 CAD Models
35561-2-4013 Part Data Attributes
|
35561-2-4013
ebm-papst
Buy Now
|
Compare Parts:
35561-2-4013
ebm-papst
|
Samacsys Manufacturer | ebm-papst |