-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9411
|
Newark | Header Connector, cable Mount, plug,20 Contacts, skt,0.098 Pitch, crimp Terminal, locking Rohs Compliant: Yes |Molex 35564-2015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40976 |
|
$1.1800 / $2.2500 | Buy Now |
DISTI #
58J8279
|
Newark | Header Connector, cable Mount, plug,20 Contacts, skt,0.098 Pitch, crimp Terminal, locking Rohs Compliant: Yes |Molex 35564-2015 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
538-35564-2015
|
Mouser Electronics | Headers & Wire Housings 040 W/B FEMALE HSG A /B FEMALE HSG ASSY2 | 1287 |
|
$1.0500 / $2.1300 | Buy Now |
|
Onlinecomponents.com | 1.02mm Tab Wire-to-Board Housing, Female, 20 Circuits RoHS: Compliant |
40976 Partner Stock |
|
$0.9080 / $1.1300 | Buy Now |
DISTI #
Molex 35564-2015
|
PEI Genesis | REC PR CONN, 2 Cont Term-plug | 44976 |
|
Buy Now | |
|
Master Electronics | 1.02mm Tab Wire-to-Board Housing, Female, 20 Circuits RoHS: Compliant |
40976 Partner Stock |
|
$0.9080 / $1.1300 | Buy Now |
DISTI #
10187173
|
TestEquity LLC | Molex 35564-2015 1.02mm Tab Wire-to-Board Housing, Female, 20 Circuits | 40976 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35564-2015
Molex
Buy Now
Datasheet
|
Compare Parts:
35564-2015
Molex
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50654-1001, 506555-1068, 50655-1031 | |
Body Breadth | 0.717 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.205 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 8.896 N |