Part Details for 355956-000 by TE Connectivity
Overview of 355956-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 355956-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139055-ND
|
DigiKey | D-602-0172 Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
46 In Stock |
|
$64.2729 / $79.7500 | Buy Now |
DISTI #
355956-000
|
Avnet Americas | Contact Solder ST Cable Mount - Bulk (Alt: 355956-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$54.8110 / $65.9590 | Buy Now |
DISTI #
RYCD-602-0172
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-0172 SOLDERTACT | Americas - 0 in Stock |
|
$68.3088 / $69.3284 | Buy Now |
|
Onlinecomponents.com | D-602-0172 |
356 In Stock |
|
$62.3900 / $79.3500 | Buy Now |
DISTI #
355956-000
|
TTI | Circular MIL Spec Contacts D-602-0172 Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$64.4400 / $67.0500 | Buy Now |
DISTI #
RYCD-602-0172
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-0172 SOLDERTACT | 0 |
|
$68.3088 / $69.3284 | Buy Now |
|
Master Electronics | D-602-0172 |
356 In Stock |
|
$62.3900 / $79.3500 | Buy Now |
Part Details for 355956-000
355956-000 CAD Models
355956-000 Part Data Attributes:
|
355956-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355956-000
TE Connectivity
D-602-0172
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |