Part Details for 3560820RFT by TE Connectivity
Overview of 3560820RFT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3560820RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC4291
|
Newark | Res, 820R, 1%, 6W, 4527, Thick Film, Resistance:820Ohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560820RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2980 | Buy Now |
DISTI #
97AC6364
|
Newark | Res, 820R, 1%, 6W, 4527, Thick Film, Resistance:820Ohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 3560820RFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9180 / $0.9980 | Buy Now |
DISTI #
A143955CT-ND
|
DigiKey | RES 3560 820R 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1945 In Stock |
|
$0.8339 / $2.9800 | Buy Now |
DISTI #
97AC4291
|
Avnet Americas | SMD Chip Resistor, 820 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC4291) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.2900 / $1.9300 | Buy Now |
DISTI #
7-2176406-1
|
Avnet Americas | SMD Chip Resistor, 820 Ohm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 7-2176406-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.8191 / $0.9248 | Buy Now |
DISTI #
279-3560820RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3560 820R 1% RoHS: Compliant | 959 |
|
$0.8330 / $2.0700 | Buy Now |
|
Onlinecomponents.com | 3560 820R 1% | 0 |
|
$0.8200 / $1.7170 | Buy Now |
DISTI #
61648987
|
Verical | 3560820RFT Min Qty: 168 Package Multiple: 1 | Americas - 1000 |
|
$0.4356 / $0.4866 | Buy Now |
DISTI #
7-2176406-1
|
Avnet Abacus | SMD Chip Resistor, 820 Ohm, � 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 7-2176406-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3560 820R 1% | 0 |
|
$0.8200 / $1.7170 | Buy Now |
Part Details for 3560820RFT
3560820RFT CAD Models
3560820RFT Part Data Attributes:
|
3560820RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3560820RFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 6W, 820ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for 3560820RFT
This table gives cross-reference parts and alternative options found for 3560820RFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3560820RFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2176406-1 | Fixed Resistor, Metal Glaze/thick Film, 6W, 820ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527 | TE Connectivity | 3560820RFT vs 3-2176406-1 |