Part Details for 3563-0 by Pomona Electronics
Overview of 3563-0 by Pomona Electronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3563-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4646
|
Newark | Banana Jack To 16Awg Pin, 13A, Black, Inter Series Connector A:Banana, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Pin Tip, Convert To Positions:1Positions, Convert To Gender:Plug Rohs Compliant: Yes |Pomona 3563-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$5.6000 / $6.9900 | Buy Now |
DISTI #
501-1632-ND
|
DigiKey | ADAPT PIN 0.063" TO BAN JCK BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
338 In Stock |
|
$5.9376 / $6.0900 | Buy Now |
DISTI #
565-3563-0
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG TEST ADAPTER WITH .063 PIN, BLACK RoHS: Compliant | 310 |
|
$5.9300 / $5.9400 | Buy Now |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Cable Mount 1 Port |
73 In Stock |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
63460689
|
Verical | Conn Banana F 1 POS ST Cable Mount 1 Port Min Qty: 8 Package Multiple: 1 Date Code: 2239 | Americas - 19 |
|
$9.0897 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 5 |
|
$6.6713 / $13.3425 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$4.9200 / $7.3800 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 10 |
|
$5.8300 / $7.9500 | Buy Now |
DISTI #
POM-3563-0
|
TME | Probe tip, 3A, black, Tip diameter: 1.6mm, Socket size: 4mm, 70VDC Min Qty: 1 | 4 |
|
$7.0300 / $7.5000 | Buy Now |
|
Powell Electronics | Test Plugs & Test Jacks 13 AMP PIN ADAPT BK Min Qty: 1 | 1 |
|
$6.5900 | Buy Now |
Part Details for 3563-0
3563-0 CAD Models
3563-0 Part Data Attributes:
|
3563-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3563-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE-MALE, POLYVINYLCHLORIDE, 13A | |
Connector Type | INTERCONNECTION DEVICE |