Part Details for 356566-000 by TE Connectivity
Overview of 356566-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 356566-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M9462
|
Newark | Solder Sleeve, Pvdf, Blue-Transparent, Connector Type:Terminator, Internal Diameter:4.3Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:16.5Mm, Wire Gauge:22Awg Rohs Compliant: No |Raychem Te Connectivity 356566-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.3300 / $4.0000 | Buy Now |
DISTI #
650-356566-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-3-55-22-5 RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
DISTI #
RYCSO63-3-55-22-5
|
Heilind Electronics | 356566-000 1-1192676-8 SO63-3-55-22-5 | Americas - 0 in Stock |
|
$1.6717 / $2.0299 | Buy Now |
|
Onlinecomponents.com | SO63-3-55-22-5 |
307 In Stock |
|
$1.2000 / $1.8300 | Buy Now |
DISTI #
356566-000
|
TTI | Solder Sleeves & Shield Tubing SO63-3-55-22-5 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4341 In Stock |
|
$1.6300 / $2.8900 | Buy Now |
DISTI #
RYCSO63-3-55-22-5
|
Interstate Connecting Components | 356566-000 1-1192676-8 SO63-3-55-22-5 | 0 |
|
$1.6717 / $2.0299 | Buy Now |
|
Master Electronics | SO63-3-55-22-5 |
307 In Stock |
|
$1.2000 / $1.8300 | Buy Now |
Part Details for 356566-000
356566-000 CAD Models
356566-000 Part Data Attributes:
|
356566-000
TE Connectivity
Buy Now
|
Compare Parts:
356566-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |