Part Details for 356L3125B4C3T by CTS Corporation
Overview of 356L3125B4C3T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 356L3125B4C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
356L3125B4C3T-ND
|
DigiKey | XTAL OSC VCXO 312.5000MHZ LVDS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3676 | Buy Now |
DISTI #
356L3125B4C3T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator LVPECL 312.5MHz ±30ppm Stability 3.3V T/R - Tape and Reel (Alt: 356L3125B4C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0212 / $3.7856 | Buy Now |
DISTI #
774-356L3125B4C3T
|
Mouser Electronics | VCXO Oscillators 312MHz 3.3V 50APR 30ppm -20C +70C RoHS: Compliant | 0 |
|
$3.3100 / $3.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $8.5200 | Buy Now |
DISTI #
356L3125B4C3T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator LVPECL 312.5MHz ±30ppm Stability 3.3V T/R - Tape and Reel (Alt: 356L3125B4C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0212 / $3.7856 | Buy Now |
DISTI #
356L3125B4C3T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator LVPECL 312.5MHz ±30ppm Stability 3.3V T/R - Tape and Reel (Alt: 356L3125B4C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0212 / $3.7856 | Buy Now |
Part Details for 356L3125B4C3T
356L3125B4C3T CAD Models
356L3125B4C3T Part Data Attributes
|
356L3125B4C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
356L3125B4C3T
CTS Corporation
LVDS Output Clock Oscillator, 312.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CTS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 30% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |