Part Details for 357-006-427-102 by EDAC Inc
Overview of 357-006-427-102 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 357-006-427-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ8592
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 357-006-427-102 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $6.3800 | Buy Now |
DISTI #
151-357-006-427-102-ND
|
DigiKey | CONN EDGE SGL FML 6POS 0.156 TIN Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9128 | Buy Now |
DISTI #
587-357-006-427-102
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$6.3400 / $8.3300 | Order Now |
|
Onlinecomponents.com | Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$1.9800 / $5.9700 | Buy Now |
Part Details for 357-006-427-102
357-006-427-102 CAD Models
357-006-427-102 Part Data Attributes
|
357-006-427-102
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
357-006-427-102
EDAC Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |