Part Details for 3572-1000 by 3M Interconnect
Overview of 3572-1000 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3572-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010396047
|
Avnet Americas | Conn SCSI PL 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port - Bulk (Alt: 7010396047) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3572-1000
|
Mouser Electronics | D-Sub High Density Connectors 14P LOPRO WRMNT PLUG RoHS: Compliant | 0 |
|
$14.5900 | Order Now |
DISTI #
7010396047
|
Avnet Americas | Conn SCSI PL 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port - Bulk (Alt: 7010396047) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 3572-1000
3572-1000 CAD Models
3572-1000 Part Data Attributes:
|
3572-1000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3572-1000
3M Interconnect
D Type Connector, 14 Contact(s), Male, 0.085 inch Pitch, Wire Terminal, Hole .138-.163, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.598 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.752 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 14 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |