Part Details for 3572.1220.243 by Comus International
Overview of 3572.1220.243 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3572.1220.243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3572.1220.243
|
TME | Relay: reed switch, DPST-NO, Ucoil: 24VDC, 500mA, max.150VDC, 10W Min Qty: 1 | 4 |
|
$3.2200 / $3.5600 | Buy Now |