Part Details for 35805-6080-APM-GF by 3M Electronics
Overview of 35805-6080-APM-GF by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 35805-6080-APM-GF
35805-6080-APM-GF CAD Models
35805-6080-APM-GF Part Data Attributes:
|
35805-6080-APM-GF
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
35805-6080-APM-GF
3M Electronics
5 CONTACT(S), MALE, POWER CONNECTOR, IDC, PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M; POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (98) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 35805-6080-APM-GF
This table gives cross-reference parts and alternative options found for 35805-6080-APM-GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35805-6080-APM-GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35805-6180-B0M-GF | 5 CONTACT(S), MALE, POWER CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 35805-6080-APM-GF vs 35805-6180-B0M-GF |
35805-6000-B00-GF | 5 CONTACT(S), MALE, POWER CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 35805-6080-APM-GF vs 35805-6000-B00-GF |
71690-2205 | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug | Molex | 35805-6080-APM-GF vs 71690-2205 |
35805-6200-APM-GF | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35805-6080-APM-GF vs 35805-6200-APM-GF |
35805-6100-BPM-GF | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35805-6080-APM-GF vs 35805-6100-BPM-GF |
35805-6280-A00-GF | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35805-6080-APM-GF vs 35805-6280-A00-GF |
35805-6180-B00-GF | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35805-6080-APM-GF vs 35805-6180-B00-GF |
35805-6000-APM-GF | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35805-6080-APM-GF vs 35805-6000-APM-GF |
35805-6000-B0M-GF | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35805-6080-APM-GF vs 35805-6000-B0M-GF |
35805-6100-A0M-GF | Rectangular Power Connector, 5 Contact(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 35805-6080-APM-GF vs 35805-6100-A0M-GF |