-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.187 MP-Lock Housing 2P(14.5mm Pitch)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9554
|
Newark | 187 Mplock Housing 2P145Mm Pitch/Molex |Molex 35817-0270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.6390 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 14.5mm Crimp ST Cable Mount MP-Lock™ Bag RoHS: Compliant | 0 |
|
$0.2136 / $0.3772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35817-0270
Molex
Buy Now
Datasheet
|
Compare Parts:
35817-0270
Molex
.187 MP-Lock Housing 2P(14.5mm Pitch)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |