Part Details for 358L3125B3C2T by CTS Corporation
Overview of 358L3125B3C2T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 358L3125B3C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
358L3125B3C2T-ND
|
DigiKey | XTAL OSC VCXO 312.5000MHZ LVDS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3501 | Buy Now |
DISTI #
358L3125B3C2T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator LVDS 312.5MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 358L3125B3C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9567 / $3.7101 | Buy Now |
DISTI #
774-358L3125B3C2T
|
Mouser Electronics | VCXO Oscillators 312MHz 2.5V 50APR 50ppm -20C +70C RoHS: Compliant | 0 |
|
$3.3300 / $3.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $6.3900 | Buy Now |
DISTI #
358L3125B3C2T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator LVDS 312.5MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 358L3125B3C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9567 / $3.7101 | Buy Now |
DISTI #
358L3125B3C2T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator LVDS 312.5MHz ±50ppm Stability 2.5V T/R - Tape and Reel (Alt: 358L3125B3C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9567 / $3.7101 | Buy Now |
Part Details for 358L3125B3C2T
358L3125B3C2T CAD Models
358L3125B3C2T Part Data Attributes
|
358L3125B3C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
358L3125B3C2T
CTS Corporation
LVDS Output Clock Oscillator, 312.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FINCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Control Voltage-Max | 2.3 V | |
Control Voltage-Min | 0.2 V | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |