Part Details for 359548 (ALTERNATE: 359548) by RS Pro
Overview of 359548 (ALTERNATE: 359548) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 359548 (ALTERNATE: 359548)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70412120
|
RS | Flat Flush Cable Shears For Ribbon Cable 250mm Overall Len 82mm Cutting Cap | RS PRO 359548 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 22 |
|
$57.2400 / $60.1100 | Buy Now |