Part Details for 35955 by Molex
Overview of 35955 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8850
|
Newark | P300-36 Heavy Duty |Molex 35955 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$280.4800 / $329.6800 | Buy Now |
DISTI #
06H8670
|
Newark | P300-36 Heavy Duty |Molex 35955 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.9900 / $283.5800 | Buy Now |
DISTI #
10210518
|
TestEquity LLC | Molex 35955 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Standard Mesh Length 0.914m (36.00"), Approximate Break Strength 11113.01kg (24500 lbs) | 1 |
|
$292.9700 | Buy Now |