Part Details for 35962 by Molex
Overview of 35962 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8857
|
Newark | P150-48 Heavy Duty |Molex 35962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$323.0700 / $379.7500 | Buy Now |
DISTI #
06H8674
|
Newark | P150-48 Heavy Duty |Molex 35962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.7300 / $326.6400 | Buy Now |
DISTI #
10210522
|
TestEquity LLC | Molex 35962 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Long Mesh Length 1.219m (48.00"), Approximate Break Strength 8799.69kg (19400 lbs) | 2 |
|
$337.4700 | Buy Now |